Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No211-10060
Order Code852296
Also Known As4031026128870
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No211-10060
Order Code852296
Also Known As4031026128870
Technical Datasheet
Clip TypePipe Clip
Clip Diameter-
Mounting Hole Dia5.2mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for 211-10060
1 Product Found
Technical Specifications
Clip Type
Pipe Clip
Mounting Hole Dia
5.2mm
SVHC
No SVHC (17-Dec-2014)
Clip Diameter
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0