Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No308-10600
Order Code474281302
Also Known As4031026218601
Technical Datasheet
74 total stock globally
Need more?
74 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $74.470 ($85.6405) |
Price for:Reel of 5
Minimum: 1
Multiple: 1
$74.47 ($85.64 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No308-10600
Order Code474281302
Also Known As4031026218601
Technical Datasheet
I.D. Supplied - Imperial0.236"
I.D. Supplied - Metric6mm
Length - Imperial16.4ft
Length - Metric5m
I.D. Recovered Max - Imperial0.078"
I.D. Recovered Max - Metric2mm
Product Overview
The 308-10600 is a black adhesive-lined Heat Shrink Tubing made of thin-wall cross-linked polyolefin and offers 3:1 shrink ratio. The HIS-A-6/2 PO-X BK 5 tubing forms a seal against moisture and protect against corrosion and mechanical abrasion.
- Adhesive forms seal against moisture as tubing cools
- Protects components
- 100°C Minimum shrink temperature
- 15kV/mm Dielectric strength
- -55 to 125°C Operating temperature range
Applications
Safety, Aerospace, Defence, Military, Industrial
Technical Specifications
I.D. Supplied - Imperial
0.236"
Length - Imperial
16.4ft
I.D. Recovered Max - Imperial
0.078"
I.D. Supplied - Metric
6mm
Length - Metric
5m
I.D. Recovered Max - Metric
2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18