Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No308-11803
Order Code225171202
Also Known As4031026270500
Technical Datasheet
79 total stock globally
Need more?
79 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $107.850 ($124.0275) |
Price for:Each
Minimum: 1
Multiple: 1
$107.85 ($124.03 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No308-11803
Order Code225171202
Also Known As4031026270500
Technical Datasheet
I.D. Supplied - Imperial0.709"
I.D. Supplied - Metric18mm
Length - Imperial13.1ft
Length - Metric4m
I.D. Recovered Max - Imperial0.236"
I.D. Recovered Max - Metric6mm
Product Overview
The HISA-18/6-PEX-CL is a clear Heat Shrink Tubing made of thin-wall cross-linked polyolefin and offers 3:1 shrink ratio. The 308-11803 tubing inner wall melts when heated and is forced into gaps forms a seal against moisture and protects against corrosion and mechanical abrasion.
- 100°C Minimum shrink temperature
- 15kV/mm Dielectric strength
- -55 to 125°C Operating temperature range
Applications
Safety, Aerospace, Defence, Military, Industrial
Technical Specifications
I.D. Supplied - Imperial
0.709"
Length - Imperial
13.1ft
I.D. Recovered Max - Imperial
0.236"
I.D. Supplied - Metric
18mm
Length - Metric
4m
I.D. Recovered Max - Metric
6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.315