Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No401-52880 152-42-G-PO-X-BKCopy
Manufacturer Standard Lead Time31 weeks
Order Code107955802
Product RangeHelashrink 150 Series
Also Known As152-42-G
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $25.800 ($29.670) |
Price for:Each
Minimum: 1
Multiple: 1
$25.80 ($29.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No401-52880 152-42-G-PO-X-BKCopy
Manufacturer Standard Lead Time31 weeks
Order Code107955802
Product RangeHelashrink 150 Series
Also Known As152-42-G
Technical Datasheet
I.D. Supplied - Imperial0.944"
I.D. Supplied - Metric24mm
Total Length - Imperial1.49"
Total Length - Metric38mm
I.D. Recovered Max - Imperial0.413"
I.D. Recovered Max - Metric10.5mm
Product RangeHelashrink 150 Series
Product Overview
The 152-42-G-PEX-BK is a black semi-rigid flexible Heat-Shrink made of polyester elastomer cross-linked (PEEX). This 150-series heat-shrink style is used in conjunction with circular grooved adaptor, providing protection against environmental stresses. The inside lip has been designed to provide extra reinforced stress relief. Special fitting 199-4-G for audio plugs has external ribs for an improved grip.
- Bottle shape
- Straight plug and socket connector terminal casing
- VG 95343 Flammability
- -75 to 150°C Operating temperature range
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
I.D. Supplied - Imperial
0.944"
Total Length - Imperial
1.49"
I.D. Recovered Max - Imperial
0.413"
Product Range
Helashrink 150 Series
I.D. Supplied - Metric
24mm
Total Length - Metric
38mm
I.D. Recovered Max - Metric
10.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
