Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No515-02688
Order Code1201775
Also Known AsMHGDC2-5GYX3.5 BKMK_8 S/S 1000
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No515-02688
Order Code1201775
Also Known AsMHGDC2-5GYX3.5 BKMK_8 S/S 1000
Technical Datasheet
Marker TypeSlide On Pre Printed
Legend8
Legend ColourBlack
Marker ColourGrey
Marker Dimensions-
Cable Diameter Max5mm
Cable Diameter Min2.25mm
Marker MaterialPVC (Polyvinylchloride)
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
A right-facing, chevron cut, soft PVC cable marker.
- Supplied semi-severed on self-grip dispenser reels of 1,000
- Flame retardant to UL94V-0
- Operating temperature: -65℃ to +135℃ (+135℃, 200 hours max.)
- Reel diameter: 158mm
Technical Specifications
Marker Type
Slide On Pre Printed
Legend Colour
Black
Marker Dimensions
-
Cable Diameter Min
2.25mm
Product Range
-
Legend
8
Marker Colour
Grey
Cable Diameter Max
5mm
Marker Material
PVC (Polyvinylchloride)
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39162000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09