Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No600-01985
Order Code116903502
Also Known AsH50 tubing-CR-BK (100)
Technical Datasheet
195 total stock globally
Need more?
195 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $9.540 ($10.971) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$9.54 ($10.97 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No600-01985
Order Code116903502
Also Known AsH50 tubing-CR-BK (100)
Technical Datasheet
Internal Diameter5mm
Length - Metric25.4mm
Length - Imperial1"
Product Range-
Product Overview
The H50X25 BLACK is a Non-shrinkable Tubing, extruded from a specially formulated chloroprene rubber compound that offers excellent elastomeric properties. Ideally suited for the binding and identification of cable harnesses where a high degree of expansion may be required.
- Highly Elastic, Easy to Fit Chloroprene Tubing
- Withstands up to 120°C Intermittent Temperature
- -65 to +95°C Continuous Operating Temperature
- 500% Minimum Elongation at Break
- UL94 HB flammability
- Approved to BBS3858 Type 1, IEC 684-3-116, BS4G198 Type 1 and DEF STAN 59-15 D2
- Diameter ranges from 1.2mm to 15mm
Applications
Aerospace, Defence, Military, Automotive, Industrial, Consumer Electronics, Communications & Networking
Technical Specifications
Internal Diameter
5mm
Length - Imperial
1"
Length - Metric
25.4mm
Product Range
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07977