Print Page
632-01070 HV2107-PVC-FR-BK
Grommet, Bend Protection, Strain Relief, 8 mm, 9 mm, PVC (Polyvinylchloride), 10 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No632-01070 HV2107-PVC-FR-BKCopy
Manufacturer Standard Lead Time9 weeks
Order Code283716101
Product RangeHV Series
Also Known As4031026186078
Your Part Number
98 total stock globally
600 more incoming. You can reserve stock now
98 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.578 ($0.6647) |
Price for:Each
Minimum: 10
Multiple: 10
$5.78 ($6.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No632-01070 HV2107-PVC-FR-BKCopy
Manufacturer Standard Lead Time9 weeks
Order Code283716101
Product RangeHV Series
Also Known As4031026186078
Technical Datasheet
Cable Diameter Min8mm
Cable Diameter Max9mm
Mounting Hole Dia10mm
Product RangeHV Series
Product Overview
The Bend strain protection grommets from HellermannTyton are made of flexible PVC and non migrating Helvin. They have excellent insulating properties and are resistant to chemicals. Bend protection grommets are typically used for protection of cables at apertures in casings.
- UL94 V2 flammability
- Operating temperature range -30°C to +60°C
- Protection of cables and routing free of kinks and breakage
- Provides strain relief
- Flexible and easy to apply
Applications
Industrial
Technical Specifications
Cable Diameter Min
8mm
Mounting Hole Dia
10mm
Cable Diameter Max
9mm
Product Range
HV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0057
