Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No632-02100
Order Code182704801
Product RangeHV Series
Also Known As4031026186115
Technical Datasheet
2,279 total stock globally
Need more?
2279 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $0.302 ($0.3473) |
Price for:Each
Minimum: 10
Multiple: 10
$3.02 ($3.47 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No632-02100
Order Code182704801
Product RangeHV Series
Also Known As4031026186115
Technical Datasheet
Cable Diameter Min6.5mm
Cable Diameter Max7.5mm
Mounting Hole Dia7.8mm
Product RangeHV Series
Product Overview
The Bend strain protection grommets from HellermannTyton are made of flexible PVC and non migrating Helvin. They have excellent insulating properties and are resistant to chemicals. Bend protection grommets are typically used for protection of cables at apertures in casings.
- UL94 V2 flammability
- Operating temperature range -30°C to +60°C
- Available in variety of colours
- Protection of cables and routing free of kinks and breakage
- Provides strain relief
- Flexible and easy to apply
Applications
Industrial
Technical Specifications
Cable Diameter Min
6.5mm
Mounting Hole Dia
7.8mm
Cable Diameter Max
7.5mm
Product Range
HV Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000994