Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No901-02000 NGM12-BKCopy
Manufacturer Standard Lead Time8 weeks
Order Code249930501
Product RangeNGM Series Cable Gland
Also Known AsGTIN UPC EAN: 5022660320477
Your Part Number
136 total stock globally
75 more incoming. You can reserve stock now
136 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.380 ($8.487) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$7.38 ($8.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No901-02000 NGM12-BKCopy
Manufacturer Standard Lead Time8 weeks
Order Code249930501
Product RangeNGM Series Cable Gland
Also Known AsGTIN UPC EAN: 5022660320477
Technical Datasheet
Thread SizeM12
Cable Diameter Min3mm
Cable Diameter Max6.5mm
Cable Gland MaterialNylon 6.6 (Polyamide 6.6)
Gland ColourBlack
IP / NEMA RatingIP68
Product RangeNGM Series Cable Gland
SVHCTo Be Advised
Product Overview
The NGM12-BK from Hellermanntyton is a nylon cable gland. This dome head nylon cable gland is suitable for a wide range of applications when connecting cable (non-armoured type) to electrical equipment such as enclosures and ducting.
- Black coloured nylon cable gland
- IP68 rating that provides protection against the ingress of dust and water
- M12 size metric thread
- Cable clamp range from 3mm to 6.5mm
- Polyamide 66 (body & nut) and rubber (seal) material
- Temperature rating range from -40°C to 100°C
Contents
Cable gland, locknut, washer.
Technical Specifications
Thread Size
M12
Cable Diameter Max
6.5mm
Gland Colour
Black
Product Range
NGM Series Cable Gland
Cable Diameter Min
3mm
Cable Gland Material
Nylon 6.6 (Polyamide 6.6)
IP / NEMA Rating
IP68
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
