Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoRO175
Order Code2525546
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoRO175
Order Code2525546
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions19.05mm x 19.05mm
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
19.05mm x 19.05mm
Legend Colour
-
Product Range
TUK SGACK902S Keystone Coupler
Legend
-
Marker Material
Vinyl
Marker Colour
White
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067133