Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part NoSBS2GNCopy
Order Code1346812
Also Known AsSBS2 GREEN 25MT LENGTH
Your Part Number
No Longer Stocked
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoSBS2GNCopy
Order Code1346812
Also Known AsSBS2 GREEN 25MT LENGTH
Technical Datasheet
Product Overview
The SBS2 GREEN is a green Polyurethane-impregnated braided fibreglass Sleeving. The sleeving is good resistance to oils and usual chemical atmospheres, compatible with most class F impregnation varnishes. Internal cabling for class B and F static and rotating machines (motors, alternators).
- Very high flexibility
- 0.8kV Dielectric strength
- -30 to 155°C Operating temperature range
- 200°C Peak temperature
Applications
Safety, Industrial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.174
