Print Page
32 total stock globally
40 more incoming. You can reserve stock now
32 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $291.880 ($335.662) |
Price for:Each
Minimum: 1
Multiple: 1
$291.88 ($335.66 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 6289 series general purpose Foot Switch features small and compact in size offering a vast variety of switching combinations with unlimited cordset options. It can be sealed up to IP68 upon request. A choice of foot guards and colour options are available upon request.
- Steel construction gives long life and reliability
- Multi pedal versions available
- lP40/IP67 Protection rating (IP68 upon request)
- Choice of colours and switching operations
Applications
Industrial, Medical
Technical Specifications
Product Range
6289
Switch Operation
Off-(On)
Contact Voltage AC Nom
250V
External Width
760mm
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
SPST-NO
Contact Current Max
6A
External Height
25mm
External Depth
95mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.55