Print Page
Image is for illustrative purposes only. Please refer to product description.
67 total stock globally
Need more?
67 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $291.880 ($335.662) |
Price for:Each
Minimum: 1
Multiple: 1
$291.88 ($335.66 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHERGA
Manufacturer Part No6289-01
Order Code73381702
Technical Datasheet
Contact Current Max6A
Contact Voltage AC Nom250V
Product Overview
The 6289 series general purpose Foot Switch features small and compact in size offering a vast variety of switching combinations with unlimited cordset options. It can be sealed up to IP68 upon request. A choice of foot guards and colour options are available upon request.
- Steel construction gives long life and reliability
- Multi pedal versions available
- lP40/IP67 Protection rating (IP68 upon request)
- Choice of colours and switching operations
Applications
Industrial, Medical
Technical Specifications
Contact Current Max
6A
Contact Voltage AC Nom
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.55