Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHERO
Manufacturer Part NoPLP6501ARCopy
Manufacturer Standard Lead Time34 weeks
Order Code120995102
Your Part Number
163 total stock globally
250 more incoming. You can reserve stock now
163 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $91.830 ($105.6045) |
Price for:Each
Minimum: 1
Multiple: 1
$91.83 ($105.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHERO
Manufacturer Part NoPLP6501ARCopy
Manufacturer Standard Lead Time34 weeks
Order Code120995102
Technical Datasheet
Product Overview
The PLP series from Hero are laser diode modules. It is designed for OEM application with low cost, miniature size and beam focusing requirements. Under continuous operation, additional heat sinking may be needed for s these modules. It is ideal for a wide range of low power laser applications such as general sighting, levelling and positioning.
- Automatic power control circuit
- Operating voltage range from 3VDC to 6VDC
- Elliptical beam shape
- Adjustable focus
- Wavelength ranging from 635nm to 980nm
- Diode output power range from 5mW to 10mW
- Reverse polarity and short circuit protection
- Operating current range from 25mA to 50mA
- Operating temperature range from -10°C to 40°C or -10°C to 50°C
- Diameter of 10.5mm and length of 15mm
Applications
Lighting
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
