Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIFIBERRY
Manufacturer Part No4260439550583
Order Code340442902
Also Known AsGTIN UPC EAN: 4260439550583
Technical Datasheet
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (Incl GST) |
---|---|
1+ | $120.500 ($138.575) |
Price for:Each
Minimum: 1
Multiple: 1
$120.50 ($138.58 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIFIBERRY
Manufacturer Part No4260439550583
Order Code340442902
Also Known AsGTIN UPC EAN: 4260439550583
Technical Datasheet
Silicon Manufacturer-
For Use WithRaspberry Pi
Core Architecture-
Core Sub-Architecture-
Product Range-
Silicon Core Number-
Silicon Family Name-
Kit ContentsBoard, Spacers
Product Overview
High resolution Digital to Analogue and Analogue to Digital Converter (DAC/ADC) for the Raspberry Pi designed for music processing applications that need both playback and recording functions.
- Stereo input & output connections
- Dedicated 24-bit 192kHz Burr-Brown DAC & ADC
- Hardware volume control for DAC
- Balanced input with optional XLR connectors
- Gold plated RCA output connectors
- No soldering required; standard HAT design - simply plug it onto the Raspberry Pi
- Compatible with all Raspberry Pi models with 40 pin GPIO
- Powered by the Raspberry Pi, no additional power supply is needed
Contents
Board and spacers
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Product Range
-
Silicon Family Name
-
For Use With
Raspberry Pi
Core Sub-Architecture
-
Silicon Core Number
-
Kit Contents
Board, Spacers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033