Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIGHLAND
Manufacturer Part NoHIG-C190RP230M10I54LCopy
Manufacturer Standard Lead Time13 weeks
Order Code4904398
Your Part Number
8 total stock globally
Need more?
8 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $211.270 ($242.9605) |
| 5+ | $202.260 ($232.599) |
| 10+ | $189.500 ($217.925) |
Price for:Each
Minimum: 1
Multiple: 1
$211.27 ($242.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIGHLAND
Manufacturer Part NoHIG-C190RP230M10I54LCopy
Manufacturer Standard Lead Time13 weeks
Order Code4904398
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size190mm
External Depth67mm
Air Flow - CFM256CFM
Air Flow - m3/min7.2m³/min
Noise Rating61dB
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating39W
Product Range-
IP RatingIP54
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
67mm
Air Flow - m3/min
7.2m³/min
Bearing Type
Ball Bearing
Power Rating
39W
IP Rating
IP54
Supply Voltage
230VAC
Fan Frame Size
190mm
Air Flow - CFM
256CFM
Noise Rating
61dB
Power Connection Type
2 Lead Wires
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.82
