Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHILKA TOOLS
Manufacturer Part No76915000
Order Code252901602
Also Known AsGTIN UPC EAN: 5013433915006
Technical Datasheet
66 total stock globally
Need more?
66 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $23.780 ($27.347) |
Price for:Each
Minimum: 1
Multiple: 1
$23.78 ($27.35 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHILKA TOOLS
Manufacturer Part No76915000
Order Code252901602
Also Known AsGTIN UPC EAN: 5013433915006
Technical Datasheet
Instrument TypeVernier Caliper
Measuring Range Max150mm
Resolution-
Graduations0.02mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Durable stainless steel construction in plastic case. Suitable for taking internal, external and depth measurements with maximum measuring range 150mm (6").
- Stainless finish
- Accuracy: 0.02mm
- Supplied in a plastic case
Technical Specifications
Instrument Type
Vernier Caliper
Resolution
-
Product Range
-
Measuring Range Max
150mm
Graduations
0.02mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90173000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.275