Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF11-2428SCCopy
Manufacturer Standard Lead Time14 weeks
Order Code168839302
Product RangeDF11
Also Known As543-0501-5-00
Your Part Number
82,192 total stock globally
Need more?
82,192 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.118 ($0.1357) |
Price for:Each
Minimum: 100
Multiple: 100
$11.80 ($13.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF11-2428SCCopy
Manufacturer Standard Lead Time14 weeks
Order Code168839302
Product RangeDF11
Also Known As543-0501-5-00
Technical Datasheet
Product RangeDF11
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingTin Plated Contacts
For Use WithDF11 Series Connectors
Wire Size AWG Min28AWG
Contact MaterialPhosphor Copper
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DF11-2428SC from Hirose is a crimp socket contact. This contact is suitable for use with DF11 series 2mm double row socket connectors.
- Rated current of 2A
- Rated voltage of 250VAC/VDC
- Made of phosphor copper with tin plating
- Wire size range from 28AWG to 24AWG
- Operating temperature range from -40°C to 85°C
- Wire insulation diameter range from 0.9mm to 1.45mm
Technical Specifications
Product Range
DF11
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
DF11 Series Connectors
Contact Material
Phosphor Copper
Technical Docs (2)
Alternatives for DF11-2428SC
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
