Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF13-20DS-1.25C
Order Code1324939
Also Known As536-0555-6-00
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.312 ($0.3588) |
| 30+ | $0.310 ($0.3565) |
| 50+ | $0.304 ($0.3496) |
Price for:Each
Minimum: 10
Multiple: 10
$3.12 ($3.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF13-20DS-1.25C
Order Code1324939
Also Known As536-0555-6-00
Technical Datasheet
No. of Contacts20Contacts
Pitch Spacing1.25mm
No. of Rows2Rows
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
No. of Contacts
20Contacts
No. of Rows
2Rows
Pitch Spacing
1.25mm
SVHC
No SVHC (17-Dec-2014)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000145