Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF17(2.0)-20DP-0.5V(57)
Order Code230034001
Product RangeDF17
Also Known As683-0082-1-57
Technical Datasheet
161 total stock globally
2,000 more incoming. You can reserve stock now
161 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.250 ($2.5875) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.25 ($2.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF17(2.0)-20DP-0.5V(57)
Order Code230034001
Product RangeDF17
Also Known As683-0082-1-57
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts20Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Copper
Contact PlatingGold Plated Contacts
Product RangeDF17
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Pitch Spacing
0.5mm
No. of Contacts
20Contacts
Contact Material
Phosphor Copper
Product Range
DF17
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000605