Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | DF60FS-4S-10.16CCopy |
| Order Code | 5124029 |
| Product Range | EnerBee DF60 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.090 ($7.0035) |
| 10+ | $5.260 ($6.049) |
| 100+ | $4.540 ($5.221) |
| 250+ | $4.200 ($4.830) |
| 500+ | $3.980 ($4.577) |
| 1000+ | $3.700 ($4.255) |
Price for:Each
Minimum: 1
Multiple: 1
$6.09 ($7.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | DF60FS-4S-10.16CCopy |
| Order Code | 5124029 |
| Product Range | EnerBee DF60 Series |
| Technical Datasheet | |
| Product Range | EnerBee DF60 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 4Ways |
| Pitch Spacing | 10.16mm |
| For Use With | Hirose DF60 Series Wire to Board Crimp Socket Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | EnerBee DF60 Series |
|---|---|
| No. of Positions | 4Ways |
| For Use With | Hirose DF60 Series Wire to Board Crimp Socket Contacts |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 10.16mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85367000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01195 |
