Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | EM30M-BJ-1SCA-K(81)Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4567076 |
| Product Range | EV30M Series |
| Your Part Number | |
| Technical Datasheet |
20 total stock globally
Need more?
20 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $140.500 ($161.575) |
| 5+ | $127.120 ($146.188) |
| 10+ | $113.750 ($130.8125) |
| 25+ | $113.720 ($130.778) |
| 50+ | $108.750 ($125.0625) |
| 100+ | $101.950 ($117.2425) |
Price for:Each
Minimum: 1
Multiple: 1
$140.50 ($161.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | EM30M-BJ-1SCA-K(81)Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4567076 |
| Product Range | EV30M Series |
| Technical Datasheet | |
| Product Range | EV30M Series |
| Gender | Jack |
| Voltage Rating | 1kV |
| Current Rating | 200A |
| Connector Mounting | Panel Mount |
| Contact Termination Type | Crimp |
| SVHC | 2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (04-Feb-2026) |
Technical Specifications
| Product Range | EV30M Series |
|---|---|
| Voltage Rating | 1kV |
| Connector Mounting | Panel Mount |
| SVHC | 2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (04-Feb-2026) |
| Gender | Jack |
|---|---|
| Current Rating | 200A |
| Contact Termination Type | Crimp |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
