Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoFH19SC-14S-0.5SH(05)
Order Code2428019
Product RangeFH19SC
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoFH19SC-14S-0.5SH(05)
Order Code2428019
Product RangeFH19SC
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts14Contacts
Product RangeFH19SC
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (17-Dec-2014)
Product Overview
The FH19SC series FFC/FPC Board Connector with SMT horizontal mounting type termination. The bottom surface of the connector is solid, without any exposure of the contact. The rotating actuator permits easy insertion and reliable connection with the FPC and FFC. Tactile sensation confirms complete mechanical locking of the actuator and the electrical connection. The connector will also terminate with 0.2 and 0.3mm thick flat flexible cable (FFC).
- Conductive traces on the PCB can run under the connector
- Low profile, high density and high reliability
- Proven flip-lock actuator system assures easy and reliable operation
- 0.5A Rated current
- 50VAC Rated voltage
Applications
Portable Devices, Consumer Electronics
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Dec-2014)
No. of Contacts
14Contacts
Product Range
FH19SC
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036