Print Page
KMA01-2P-4.5DS/GR(800)
RF / Coaxial Connector, RF Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm, Brass
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | KMA01-2P-4.5DS/GR(800)Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 5115683 |
| Product Range | KMA01 Series |
| Your Part Number | |
| Technical Datasheet |
320 total stock globally
Need more?
320 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.090 ($8.1535) |
| 10+ | $6.160 ($7.084) |
| 100+ | $5.380 ($6.187) |
| 250+ | $5.060 ($5.819) |
| 500+ | $4.830 ($5.5545) |
| 1000+ | $4.600 ($5.290) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.09 ($8.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | KMA01-2P-4.5DS/GR(800)Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 5115683 |
| Product Range | KMA01 Series |
| Technical Datasheet | |
| Connector Type | RF Coaxial |
| Connector Body Style | Right Angle Jack |
| Coaxial Termination | Through Hole Right Angle |
| Impedance | 50ohm |
| Coaxial Cable Type | - |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 6GHz |
| Connector Mounting | PCB Mount |
| Product Range | KMA01 Series |
| SVHC | To Be Advised |
Technical Specifications
| Connector Type | RF Coaxial |
|---|---|
| Coaxial Termination | Through Hole Right Angle |
| Coaxial Cable Type | - |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | PCB Mount |
| SVHC | To Be Advised |
| Connector Body Style | Right Angle Jack |
|---|---|
| Impedance | 50ohm |
| Contact Material | Brass |
| Frequency Max | 6GHz |
| Product Range | KMA01 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00409 |
