Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoTM21R-5C-88(50)Copy
Manufacturer Standard Lead Time14 weeks
Order Code107774702
Product RangeTM21R
Also Known As222-2893-2-50
Your Part Number
2,008 total stock globally
Need more?
2,008 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.330 ($7.2795) |
Price for:Each
Minimum: 1
Multiple: 1
$6.33 ($7.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoTM21R-5C-88(50)Copy
Manufacturer Standard Lead Time14 weeks
Order Code107774702
Product RangeTM21R
Also Known As222-2893-2-50
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeTM21R
SVHCNo SVHC (23-Jan-2024)
Product Overview
The TM21R-5C-88(50) is a CAT-5e 8P8C Modular Jack with built-in optical pipe, PBT insulator, gold-plated copper alloy contacts and tin-plated copper alloy shield. The Metal shield covers the outer surfaces of the connectors assuring complete protection against electromagnetic interference. Suitable for high-speed LAN transmission.
- 100MΩ at 100VDC Minimum insulation resistance
- 230mΩ at 100mADC Maximum contact resistance
- 1A Current rating
- 125VAC Voltage rating
- -25 to +80°C Operating temperature
Applications
Communications & Networking, Test & Measurement, Medical
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (23-Jan-2024)
Port Configuration
1 x 1 (Port)
LAN Category
Cat5e
Connector Mounting
Through Hole Mount
Shielding
Shielded
LEDs
Without LED
Product Range
TM21R
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
