Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930113100
Order Code14879302
Product RangeKLEPS 30 Series
Also Known AsGTIN UPC EAN: 4250260211913
Technical Datasheet
336 total stock globally
200 more incoming. You can reserve stock now
336 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $8.370 ($9.6255) |
Price for:Each
Minimum: 1
Multiple: 1
$8.37 ($9.63 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930113100
Order Code14879302
Product RangeKLEPS 30 Series
Also Known AsGTIN UPC EAN: 4250260211913
Technical Datasheet
Connector TypeTest Probe
Centreline Spacing-
Connector Tip StyleClaw
Current Rating4A
Overall Length159mm
Spring Force Initial-
Spring Force Working Travel-
Product RangeKLEPS 30 Series
SVHCLead (23-Jan-2024)
Product Overview
Clamp-type test probe with rotating grip jaws and flexible shaft. The special form of the grip jaws allows clamping of pins and wires up to a maximum of 4mm diameter. 4mm diameter brass socket connection with side screw, grip jaws additionally tin-plated.
- 4 mm system
- Clamp-type test probe
- 4 mm socket (unsprung) screw terminal connection
- 30 VAC / 60 VDC rated voltage (1)
- O (3) measurement cat. acc. to IEC 61010
- 4 A rated current (1)
- PF housing material
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Technical Specifications
Connector Type
Test Probe
Connector Tip Style
Claw
Overall Length
159mm
Spring Force Working Travel
-
SVHC
Lead (23-Jan-2024)
Centreline Spacing
-
Current Rating
4A
Spring Force Initial
-
Product Range
KLEPS 30 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026