Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $262.250 ($301.5875) |
Product Information
Product Overview
Service Case Electro Installation for all tasks of industrial installation, services, utilities management, training and more. - MVL 2/50 - molded measuring lead with stackable 2mm plugs on both sides - KLEPS 2 BU - miniature clamp-type test probes with spring-loaded 2mm connection socket - PRUEF 2600 - safety-test probe, shatter-proof insulated sleeve with slender stainless steel tip - PRUEF 2700 - safety-test probe with dual function - peak for piercing with spring-loaded 4mm connector pin and spring-loaded 4mm connection socket - KLEPS 2800 - safety-clamp-type test probe with wide opens gripping claws and 4mm connection socket - MZS 2 - molded plug adapter from unsprung 2mm plug on unsprung 4mm connection socket - MZS 4 - molded plug adapter from spring-loaded 4mm connector on spring-loaded 2mm connection socket - AK 2 B 2540 I - wide-opening, contact protected alligator clip, for bolt diameter up to 30mm, with connection socket for 4mm plug - MLS WS 25/2,5 - safety-measuring lead, Ø 4mm safety plugs at both ends with onward connection capability - MLS WS 200/2,5 - safety-measuring lead, Ø 4mm safety plugs at both ends with onward connection capability
- System independent
- Set
- 2 x Safety test probe, shatter proof insulated sleeve with slender stainless steel tip
- 2 x Safety test probe with dual function - peak for piercing with spring loaded 4mm connector pin
- 2 x Safety clamp test probe with wide opens gripping claws and 4mm connection socket
- 2 x Plug adapter from un sprung 2mm plug on un sprung 4mm connection socket
- 2 x Plug adapter from spring loaded 4mm connector on spring loaded 2mm connection socket
- 1 x Contact protected crocodile clip, bolt diameter up to 30mm, with connection socket for 4mm plug
- 2 x Safety measuring lead, Ø 4mm safety plugs at both ends with onward connection capability
- 3 x Safety measuring lead, Ø 4mm safety plugs at both ends with onward connection capability
Technical Specifications
Test Leads, Safety Clamp Probe, Molded Plug Adapter, Miniature Clamp Test Probe, Crocodile Clip
Lead (23-Jan-2024)
PMS SKS Elektroinstallation Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate