Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No932793001
Order Code101142901
Product RangePMS 4 Series
Also Known AsGTIN UPC EAN: 4250260200122
Technical Datasheet
42 total stock globally
Need more?
42 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $52.610 ($60.5015) |
Price for:Each
Minimum: 1
Multiple: 1
$52.61 ($60.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No932793001
Order Code101142901
Product RangePMS 4 Series
Also Known AsGTIN UPC EAN: 4250260200122
Technical Datasheet
Product RangePMS 4 Series
SVHCBoric acid (23-Jan-2024)
Product Overview
Test equipment set for 4 mm system. - KLEPS 30 Clamp-type test probe with rotating grip jaws and flexible shaft for clamping of pins and wires up to ø 4 mm. - PRUEF 2 Test probe with slender stainless steel tip for penetration of insulation and oxide layers. - AK 2 S Insulated alligator clip for clamping of finest wires, clamping range up to a maximum of 9.5 mm bolt diameter. - MLN 100/1 Measuring lead with 4 mm plug and 4 mm socket for tower construction on both sides. (length: 100 cm) Please find further technical details on individual product data sheets.
- 4 mm system
- Set
- 2 x Crocodile clip AK 2 S (1x red, 1x black)
- 2 x Test lead MLN 100/1 (1x red, 1x black)
Technical Specifications
Kit Contents
2 x Test Leads, 2 x Clamp Type Test Probes, 2 x Test Probes, 2 x Crocodile Clips
SVHC
Boric acid (23-Jan-2024)
Product Range
PMS 4 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23