Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No934097107Copy
Manufacturer Standard Lead Time9 weeks
Order Code185470001
Product RangeLAS S G Series
Your Part Number
100 total stock globally
Need more?
100 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.120 ($7.038) |
Price for:Each
Minimum: 1
Multiple: 1
$6.12 ($7.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No934097107Copy
Manufacturer Standard Lead Time9 weeks
Order Code185470001
Product RangeLAS S G Series
Technical Datasheet
Connector MountingCable Mount
Current Rating24A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourWhite
Contact MaterialBeryllium Copper
Contact Termination TypeScrew
Product RangeLAS S G Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
Safety straight connector with screw connection for leads from 0.5mm² to 1.5mm², outer diameter of lead max. 4.2mm. Plug 4mm with caged spring, 1000 V-system, IEC 61010. Simple assembly by Click-System.
- 4 mm safety system
- Plugs
- AC/DC 1000 V rated voltage (1)
- CAT III measurement cat. acc. to IEC 61010
- 24 A rated current (1)
- PA housing material
- (1) for normal environmental conditions -5°C to +40°C
Technical Specifications
Gender
Plug
Current Rating
24A
Contact Plating
Nickel Plated Contacts
Contact Material
Beryllium Copper
Product Range
LAS S G Series
Connector Mounting
Cable Mount
Voltage Rating
1kV
Connector Colour
White
Contact Termination Type
Screw
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
