Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No934099100
Order Code828194701
Product RangeLAS S WS Series
Technical Datasheet
1,244 total stock globally
1,300 more incoming. You can reserve stock now
1244 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $3.520 ($4.048) |
Price for:Each
Minimum: 1
Multiple: 1
$3.52 ($4.05 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No934099100
Order Code828194701
Product RangeLAS S WS Series
Technical Datasheet
Connector MountingCable Mount
Current Rating24A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeScrew
Product RangeLAS S WS Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The LAS S WS series from Hirschmann are 4mm rigid spring loaded safety plugs. These are safety connectors for tower construction with screw connection for leads from 0.5mm² to 1.5 mm² and 4.2mm maximum lead outer diameter. Simple assembly by Click-System.
- IEC 61010 measurement category
- Screw termination
- Rated voltage of AC/DC 1000V
- Rated current of 24A
- Contact resistance is 10mohm
- Nickel plated brass contact
- Contact spring material is beryllium copper
- UL 94 V-2 approved polyamide (PA) housing material
- Temperature range from -15°C to +70°C
- Available in variety of colours
Applications
Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
24A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
LAS S WS Series
Connector Mounting
Cable Mount
Voltage Rating
1kV
Connector Colour
Black
Contact Termination Type
Screw
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008