Print Page
972338001
Test Lead Kit, 2 x Silicone Test Leads, 2 x Clamp Test Probes, 2 x Test Probes, 2 x Crocodile Clips
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No972338001Copy
Manufacturer Standard Lead Time9 weeks
Order Code828192001
Your Part Number
12 total stock globally
Need more?
12 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $85.070 ($97.8305) |
Price for:Each
Minimum: 1
Multiple: 1
$85.07 ($97.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No972338001Copy
Manufacturer Standard Lead Time9 weeks
Order Code828192001
Technical Datasheet
Product Overview
The 972338001 is a Test equipment set for safety applications from 4mm safety system, as accessories for measuring instruments. Clamp-type Test Probe with rotating grip jaws and flexible shaft for clamping of pins and wires up to diameter 4mm. Test probe with slender stainless steel tip for penetration of insulation and oxide layers. Contact-protected alligator clip for clamping of finest wires, clamping range up to a maximum of 9.5mm bolt diameter. Safety measuring lead with 4mm straight safety plugs on both sides (length: 100 cm).
- Red housing
- Set
Applications
Industrial, Test & Measurement
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.214
