Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973501100
Order Code52355002
Technical Datasheet
34 total stock globally
60 more incoming. You can reserve stock now
34 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $10.790 ($12.4085) |
Price for:Each
Minimum: 1
Multiple: 1
$10.79 ($12.41 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973501100
Order Code52355002
Technical Datasheet
Centreline Spacing-
Spring Force Initial-
Spring Force Working Travel-
Product Overview
The 973501100 is a miniature clamp-type Test Probe with 2mm diameter socket connection. Gold-plated copper-beryllium contact spring. Gold-plated sprung bronze contact hook for wires up to a maximum diameter of 2mm. Suitable for connection to wrap posts up to a maximum of 1x1mm.
- Black housing
- Clamp-type test probe
- 30 VAC / 60 VDC rated voltage (1)
- O (3) measurement cat. acc. to IEC 61010
- 6 A rated current (1)
- PA housing material
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Applications
Industrial, Test & Measurement
Technical Specifications
Centreline Spacing
-
Spring Force Working Travel
-
Spring Force Initial
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004