Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part NoAK 2 S
Order Code49531101
Product RangeAK 2 S Series
Technical Datasheet
611 total stock globally
Need more?
611 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $17.930 ($20.6195) |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$17.93 ($20.62 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part NoAK 2 S
Order Code49531101
Product RangeAK 2 S Series
Technical Datasheet
Connector TypeCrocodile Clip
Current Rating25A
Jaw Opening Max9.5mm
Insulator ColourBlack, Red
Product RangeAK 2 S Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
Insulated, high strength alligator clip. Clamping range up to 9.5 mm bolt diameter. The flat part of the jaws (fine wire section) allows even the finest wires to be clamped. 4 mm diameter socket connection and screw connection up to 1.5 mm²
- Nickel plated brass contact
- IEC 61010 standard
- Screw terminations
- Rated voltage of 30VAC / 60VDC
- PP housing material
- Temperature range from -25°C to +80°C
Technical Specifications
Connector Type
Crocodile Clip
Jaw Opening Max
9.5mm
Product Range
AK 2 S Series
Current Rating
25A
Insulator Colour
Black, Red
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03