Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part NoBUELA 30 K
Order Code117644601
Product RangeBUELA 30 K Series
Technical Datasheet
222 total stock globally
Need more?
222 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.780 ($10.097) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$8.78 ($10.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part NoBUELA 30 K
Order Code117644601
Product RangeBUELA 30 K Series
Technical Datasheet
Current Rating30A
Voltage Rating60V
Product RangeBUELA 30 K Series
Product Overview
The BUELA 30 K series from Hirschmann are 4mm multiple spring wire plugs, shatter proof, flexible insulated sleeve with transverse hole. The tapering sleeve end serves as kinking protection for lead. It provides solder connection up to 2.5mm² maximum cable cross section.
- Nickel plated brass contact
- IEC 61010, CAT I measurement category
- Solder terminations
- Rated voltage of 30VAC / 60VDC
- Rated current of 30A
- Contact resistance is 3mohm
- PVC-P housing material
- Temperature range from -25°C to 70°C
- Assorted colours
Applications
Test & Measurement
Technical Specifications
Current Rating
30A
Product Range
BUELA 30 K Series
Voltage Rating
60V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03264