Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN
Manufacturer Part NoELST 512 PG9Copy
Manufacturer Standard Lead Time27 weeks
Order Code120717002
Product RangeE Series PG9
Your Part Number
62 total stock globally
400 more incoming. You can reserve stock now
62 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $30.170 ($34.6955) |
Price for:Each
Minimum: 1
Multiple: 1
$30.17 ($34.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoELST 512 PG9Copy
Manufacturer Standard Lead Time27 weeks
Order Code120717002
Product RangeE Series PG9
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeE Series PG9
Circular Connector Shell StyleCable Mount Plug
No. of Contacts5Contacts
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Connector Body Material-
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP67
SVHCNo SVHC (07-Nov-2024)
Product Overview
The ELST 512 PG9 is a 5-contact Circular Connector with nickel-plated contacts, PA contact bearer, CuZn/Ni housing and plug (male) contact. Suitable for applications involving all types of actuators in automation and offers excellent fail-safety even in the presence of high reversed-bending stresses (for example in drag chains).
- Screw locking
- M16 x 1.5 Front mounting thread
- 0.34mm² Conductor size
- 50VAC/DC Rated voltage
- 4A Rated current
- IP67 Protection rating
- -25 to +90°C Temperature range
Applications
Sensing & Instrumentation, Motor Drive & Control, Communications & Networking
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
-
Contact Material
Brass
IP Rating
IP67
Product Range
E Series PG9
No. of Contacts
5Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
