Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN
Manufacturer Part NoELWIKA 5012 PG7Copy
Manufacturer Standard Lead Time7 weeks
Order Code120716602
Product RangeE Series M12
Your Part Number
794 total stock globally
Need more?
794 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.050 ($25.3575) |
Price for:Each
Minimum: 1
Multiple: 1
$22.05 ($25.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoELWIKA 5012 PG7Copy
Manufacturer Standard Lead Time7 weeks
Order Code120716602
Product RangeE Series M12
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeE Series M12
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts5Contacts
Circular Connector Contact TypeScrew Socket
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingTin
IP RatingIP67
SVHCNo SVHC (07-Nov-2024)
Product Overview
The ELWIKA 5012 PG7 is a 5-contact Circular Connector with tin-plated contacts, PA contact bearer/housing and socket (female) contact. Suitable for applications involving all types of actuators in automation and offers excellent fail-safety even in the presence of high reversed-bending stresses (for example in drag chains).
- Screw locking
- PG7 Cable gland
- Strain relief by means of clamping cage
- 50VAC/DC Rated voltage
- 4A Rated current
- Screw termination
- IP67 Protection rating
- -25 to +90°C Temperature range
Applications
Sensing & Instrumentation, Motor Drive & Control, Communications & Networking
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
Screw Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
IP Rating
IP67
Product Range
E Series M12
No. of Contacts
5Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Tin
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
