
Product Information
Product Overview
The GDMF 3016 DAAA is a 3+PE rectangular Power Connector with M16 connection, NBR seal and a steel recessed head centre screw. The new generation of Hirschmann™ GDMF field attachable rectangular valve connector is a strong addition to our already broad product portfolio. The proven technology is now brought to market in an extremely flat and ergonomic design, which meets the ever growing demand for highly compact rectangular connectors. With a height of just 26mm, the rectangular connector in protection class IP65/IP67 has a perfect fit in any given application. To guarantee the highest requirements of resistance to vibration and shock, the new GDMF range also features the patented combi-contact known from the proven GDM series. The contact is designed for a wide range of cable gauges up to 1.5mm² with diameter from 4.5 to 8mm (in UL approved version from 4 to 6.7mm). The Hirschmann™ GDMF valve connector is compatible with all appliance connectors according to EN 175301-803 type A.
- Flat design
- Non-slip surfaces on both sides
- Electronic inserts with function display or protective circuitry
- Patented combi-contact
- Captive seal
- UL version with strain relief
- Space-saving and application-tailored design
- Time-saving ease of handling during assembly and disassembly
- Flexible use for optimum safety and monitoring of applications
Applications
Automation & Process Control, Aerospace, Defence, Military
Technical Specifications
4Contacts
Cable Mount
-
-
-
GDMF Valve Connectors
-
Socket
-
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
