Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN
Manufacturer Part NoGO 6 WFCopy
Order Code162053102
Product RangeG
Your Part Number
6,444 total stock globally
Need more?
6,444 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.770 ($8.9355) |
Price for:Each
Minimum: 1
Multiple: 1
$7.77 ($8.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoGO 6 WFCopy
Order Code162053102
Product RangeG
Technical Datasheet
No. of Contacts6Contacts
Product RangeG
Connector MountingCable Mount
Contact Termination TypeSolder
Pitch Spacing-
Contact GenderSocket
Contact Material-
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 932447100 is a 2-row 6-contact Cable Socket with tin-plated contacts, PG 7 cable gland. The G-series cable socket/rectangular connector with forked spring, solder contacts, PA contact bearer and housing. Meets DIN VDE 0627/IEC 61984 standards. It features UL94V-1 flame-rated housing and contact bearer. Suitable for 4 to 7.5mm cables.
- Black housing
- 0.14 to 0.5mm² Conductor size
- 50VAC/DC Rated voltage
- 6A Rated current
- ≤4mΩ Contact resistance
- 3 Pollution severity
Applications
Sensing & Instrumentation, Power Management, Motor Drive & Control, Automation & Process Control, Industrial
Contents
Cable socket, PG 7 Cable gland, Central screw (M3 x 20), Gasket.
Technical Specifications
No. of Contacts
6Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
Tin Plated Contacts
No. of Rows
2Rows
Product Range
G
Contact Termination Type
Solder
Gender
Receptacle
Contact Material
-
Connector Shell Size
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718
