Print Page
Image is for illustrative purposes only. Please refer to product description.

242 total stock globally
Need more?
242 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.500 ($5.175) |
Price for:Each
Minimum: 1
Multiple: 1
$4.50 ($5.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The GSA2000 is a 2+PE-contact Appliance Connector with tin-plated contacts, stranded retaining nut, 2 screws M3 x 10 and 1 screw M3 x 5, longitudinal slots, open nut. The receptacle valve connector with PA contact bearer and housing. Solder, holes for possibility of soldering on both sides type of termination and screw mounting. Meets DIN EN 175 301-803-A standards. It features 94V-0 flame-rated contact bearer.
- Black housing
- 400VAC/DC Rated voltage
- 16A Rated current
- ≤4mΩ Contact resistance
- 3 Pollution severity
Applications
Industrial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
