Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHITEC
Manufacturer Part No570-18
Order Code4395840
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHITEC
Manufacturer Part No570-18
Order Code4395840
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Magnet Type-
Height390mm
External Diameter-
Operating Temperature Min-
Operating Temperature Max-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 570-18 is a Magnetic Stand with central locking and fine adjustment permanent magnet. It has ON/OFF switch receptacle bores (Ø8mm) and prismatic base.
Applications
Maintenance & Repair
Technical Specifications
Magnet Type
-
External Diameter
-
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2018)
Height
390mm
Operating Temperature Min
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.58