Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHOBUT
Manufacturer Part NoCT105F-100/5-2.5/1
Order Code175871601
Product RangeCT105 Series
Technical Datasheet
46 total stock globally
Need more?
46 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $92.160 ($105.984) |
Price for:Each
Minimum: 1
Multiple: 1
$92.16 ($105.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHOBUT
Manufacturer Part NoCT105F-100/5-2.5/1
Order Code175871601
Product RangeCT105 Series
Technical Datasheet
CT Construction3-Phase Molded Case
Current Ratio100:5
Accuracy ClassClass 1
Power Rating2.5VA
Window Diameter-
Frequency Range50Hz / 60Hz
Transformer MountingFeet Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering
Primary Current100A
Secondary Current Nom5A
Product RangeCT105 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CT105F-100/5-2.5/1 is a 2.5VA class-1 3-phase moulded case miniature Current Transformer with foot mounted. It can be installed onto cables or 25mm maximum bus-bars and has an overall width of 105mm allowing installation directly on top of moulded case circuit breaker. This transformer is conforms to IEC185, BS 7626, BSEN 60044-1 and IEC 60044-1 standards.
- -30 to 80°C Ambient temperature range
Applications
Industrial
Technical Specifications
CT Construction
3-Phase Molded Case
Accuracy Class
Class 1
Window Diameter
-
Transformer Mounting
Feet Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
No SVHC (25-Jun-2025)
Current Ratio
100:5
Power Rating
2.5VA
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw
Primary Current
100A
Product Range
CT105 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043129
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5