Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHOBUT
Manufacturer Part NoCT132TRAN10A-4/20MA
Order Code254747301
Product RangeCT132TRAN Series
Technical Datasheet
32 total stock globally
125 more incoming. You can reserve stock now
32 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $137.460 ($158.079) |
Price for:Each
Minimum: 1
Multiple: 1
$137.46 ($158.08 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHOBUT
Manufacturer Part NoCT132TRAN10A-4/20MA
Order Code254747301
Product RangeCT132TRAN Series
Technical Datasheet
Sensor Output TypeCurrent
Supply Voltage Range15V DC to 30V DC
Measured CurrentAC
Accuracy0.5%
Current Sensor Technology-
Primary Current10A
Response Time200ms
Secondary Signal TypeCurrent
Sensor MountingDIN Rail
Operating Temperature Min-15°C
Operating Temperature Max50°C
Product RangeCT132TRAN Series
Technical Specifications
Sensor Output Type
Current
Measured Current
AC
Current Sensor Technology
-
Response Time
200ms
Sensor Mounting
DIN Rail
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
15V DC to 30V DC
Accuracy
0.5%
Primary Current
10A
Secondary Signal Type
Current
Operating Temperature Min
-15°C
Product Range
CT132TRAN Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303370
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12