Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $39.090 ($44.9535) |
Price for:Each
Minimum: 1
Multiple: 1
$39.09 ($44.95 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHOBUT
Manufacturer Part NoD72A10
Order Code101588902
Technical Datasheet
Meter FunctionAC Current
Meter Range0A to 10A
Panel Cutout Height68mm
Panel Cutout Width68mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The D72A10 is a flame retardant Analogue Panel Meter available with moving coil movements for AC use. This DIN panel meter has been supplied worldwide and is recognised for its quality and value. DIN 72 can be supplied with special fixing clips for slot mounting.
- Rugged pivot and jewel movement
- UL94V-0/1 Flammability rating
Applications
Industrial, Metering, Test & Measurement
Technical Specifications
Meter Function
AC Current
Panel Cutout Height
68mm
Product Range
-
Meter Range
0A to 10A
Panel Cutout Width
68mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303370
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18