Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $44.890 ($51.6235) |
Price for:Each
Minimum: 1
Multiple: 1
$44.89 ($51.62 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHOBUT
Manufacturer Part NoD72V300
Order Code101588102
Technical Datasheet
Meter FunctionAC Voltage
Meter Range0V to 300V
Panel Cutout Height68mm
Panel Cutout Width68mm
Product Range-
Product Overview
A moving iron DIN meter for the measurement of a.c. currents and voltages. The meter is designed to be directly connected to the supply and have fixed scales.
- Class 1.5 accuracy
- 90° sweep of movement
- Thermoplastic case conforming to DIN43700 and sealed IP54
- Rugged pivot and jewel movement
- Standard DIN sizes: 48x48, 72x72 and 96x96mm
Technical Specifications
Meter Function
AC Voltage
Panel Cutout Height
68mm
Product Range
-
Meter Range
0V to 300V
Panel Cutout Width
68mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303370
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16