Print Page
Image is for illustrative purposes only. Please refer to product description.
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $358.520 ($412.298) |
Price for:Each
Minimum: 1
Multiple: 1
$358.52 ($412.30 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The M850-MP1 is a 6A/570VAC Multifunction Panel Meter with black polycarbonate case features 96 x 96mm sizes complete with unique blue LED screen, which can be seen in direct sunlight. The range is easy to use, features user programmable CT and VT ratios and can be used on any 1 or 3-phase system with any input voltage without re-programming.
- 14.2mm, 7-segment display
Applications
Sensing & Instrumentation, Power Management
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303370
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4