Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHOFFMAN PRODUCTS
Manufacturer Part NoFVC2216WS
Order Code1314543
Product RangeFVC Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHOFFMAN PRODUCTS
Manufacturer Part NoFVC2216WS
Order Code1314543
Product RangeFVC Series
Technical Datasheet
Insulator ColourRed
Product RangeFVC Series
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA-
Insulator MaterialVinyl
SVHCTo Be Advised
Alternatives for FVC2216WS
8 Products Found
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
22AWG
Conductor Area CSA
-
SVHC
To Be Advised
Product Range
FVC Series
Wire Size AWG Max
16AWG
Insulator Material
Vinyl
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1134