Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHOFFMAN PRODUCTS
Manufacturer Part NoHE5
Order Code1108426
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHOFFMAN PRODUCTS
Manufacturer Part NoHE5
Order Code1108426
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product RangeTUK SGACK902S Keystone Coupler
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max8AWG
Conductor Area CSA-
Insulator ColourRed
Insulator MaterialThermoplastic
SVHCTo Be Advised
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Insulator Material
Thermoplastic
Termination
Crimp
Wire Size AWG Max
8AWG
Insulator Colour
Red
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.331128