Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - HOLSWORTHY 36401J4N7ATDF Thin Film Inductor, 4.7 nH, 0.55 ohm, 5 GHz, 300 mA, 0603 [1608 Metric], 3640 Series](https://nz.element14.com/productimages/standard/en_GB/42419029.jpg)
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part No36401J4N7ATDFCopy
Order Code
Re-Reel1174044RL
Cut Tape1174044
Product Range3640 Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part No36401J4N7ATDFCopy
Order Code
Re-Reel1174044RL
Cut Tape1174044
Product Range3640 Series
Technical Datasheet
Inductance4.7nH
DC Resistance Max0.55ohm
Self Resonant Frequency5GHz
DC Current Rating300mA
Inductor Case / Package0603 [1608 Metric]
Product Range3640 Series
Inductance Tolerance± 0.2nH
Inductor ConstructionShielded
Core Material-
Product Length1.6mm
Product Width0.8mm
Product Height0.45mm
Technical Specifications
Inductance
4.7nH
Self Resonant Frequency
5GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 0.2nH
Core Material
-
Product Width
0.8mm
DC Resistance Max
0.55ohm
DC Current Rating
300mA
Product Range
3640 Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.45mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018
