Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $27.860 ($32.039) |
Product Information
Product Overview
The 111SM2-T is a single-pole double-throw (SPDT) Subminiature Basic Microswitch with a roller lever actuator, solder terminals and ON/OFF function. The MICRO SWITCH™ SM series switch is slightly larger than the MICRO SWITCH™ SX series switch. This switch combines small size and light weight with ample electrical capacity, precision operation and long life. The SM Series offers gold contacts for low-energy switching and gold bifurcated contacts for maximum reliability. Bifurcated contacts provide parallel redundancy within the SM switch.
- Elongated mounting hole for easier, more accurate mounting
- General purpose phenolic housing
- High precision and repeatability
- Compact and robust
Applications
Avionics, Sensing & Instrumentation, Consumer Electronics, Computers & Computer Peripherals, Test & Measurement, Medical, Communications & Networking, HVAC
Technical Specifications
Subminiature
Solder
30V
250V
SPDT
5A
SM Series
1.95N
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

