Print Page
96 total stock globally
Need more?
96 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $26.180 ($30.107) |
Price for:Each
Minimum: 1
Multiple: 1
$26.18 ($30.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No11SM701-TCopy
Manufacturer Standard Lead Time21 weeks
Order Code242981401
Product RangeSM Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max4A
Contact Voltage DC Nom30V
Product RangeSM Series
Contact Voltage AC Nom250V
Operating Force Max0.56N
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SM series MICRO SWITCH™ subminiature Basic Switch combines small size and light weight with ample electrical capacity, precision operation and long life. It is used for simple or precision on/off application needs in appliances, timing devices, office equipment, valves, vending machines and manually operated devices.
- Long operating life
- Elongated mounting hole for easier, more accurate mounting
- UL/CSA, cUL, ENEC and CE Approvals
- -54 to 121°C Operating temperature range
- Choice of actuation (plunger, integral and auxiliary actuators)
- Choice of electrical termination (solder, quick connect, PCB)
Applications
Communications & Networking, Aerospace, Defence, Military, Computers & Computer Peripherals, Medical, Test & Measurement, HVAC, Sensing & Instrumentation
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
4A
Product Range
SM Series
Operating Force Max
0.56N
Microswitch Actuator
Pin Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
250V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454

